
8-contact, female, right-angle I/O connector with a shielded, through-hole mount design. Features gold-plated copper alloy contacts and a 2.54mm pitch, suitable for telecom and datacom applications. This connector offers 4 cores per jack and a solder termination for reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SI-60005-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60005-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
