
Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a metal package and through-hole mounting. This female connector utilizes a 2.54mm pitch and offers 4 cores per jack, with copper alloy contacts plated in gold for enhanced conductivity. Designed for solder termination, it includes 12 terminals and is RoHS compliant.
BEL SI-60024-F technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60024-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.