The SI-60092-F is a 16-contact shielded RJ11 modular jack with a right angle orientation and through hole mount. It features a copper alloy contact material with gold plating and is available in a packaging quantity of 30 units per tray. The jack is not radiation hardened and is compliant with RoHS regulations. It has a pitch of 2.54mm and a series designation of MagJack ST SI-60000.
Sign in to ask questions about the BEL SI-60092-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-60092-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60092-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.