
This is a 16-position shielded RJ45 modular jack with 2 ports and 4 cores, featuring 16 contacts and a 2.54mm pitch. It is designed for through hole mount and is made of metal with a gold contact plating. The operating temperature range is from 0°C to 70°C. This component is RoHS compliant and is part of the MagJack ST SI-60000 series.
Sign in to ask questions about the BEL SI-60159-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SI-60159-F technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 21.29mm |
| Direction | Down |
| Gender | Female |
| Length | 33.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 16 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60159-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.