
Shielded, right-angle RJ45 connector with 8 positions and 8 contacts, featuring gold-plated copper contacts for reliable connectivity. This through-hole mounted component offers a 2.54mm pitch and a 1.27mm contact pitch, designed for single-port, single-row applications. Constructed with UL94 V-0 rated polybutylene material, it ensures durability and safety.
BEL SI-61007-F technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 13.97mm |
| Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.13mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-61007-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
