BEL SI-61012-F technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Gender | Female |
| Length | 13.72mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack |
| Termination | Through Hole |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-61012-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.