
Module DC-DC 1-OUT 0.9V to 5V 40A 23-Pin SIL
Checking distributor stock and pricing after the page loads.
BEL SIL40C-12SADJ-VS technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
