BEL SLIN-12E1ALG technical specifications.
| Package/Case | Module |
| Efficiency | 94.3% |
| Features | OCP, OTP |
| Height | 0.34inch |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SLIN |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SLIN-12E1ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
