
The BEL SLIN-12F2AL is a DC-DC converter module with a single output voltage of 3.6V, capable of delivering up to 12A of output current and 43W of power dissipation. It operates with an efficiency of 92.7% and features overcurrent and overtemperature protection. The module is packaged in a surface-mount module with dimensions of 0.8 x 0.45 x 0.33 inches. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SLIN-12F2AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SLIN-12F2AL technical specifications.
| Package/Case | Module |
| Efficiency | 92.7% |
| Features | OCP, OTP |
| Height | 0.33inch |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SLIN |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SLIN-12F2AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
