BEL SLIN-20F1A0 technical specifications.
| Package/Case | Module |
| Efficiency | 90.8% |
| Features | OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLIN |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SLIN-20F1A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.