
The SMP500 series power resistor is a surface mount device with a current rating of 500mA and a maximum operating temperature of 125°C. It is approved for use in cURus and CE applications and is compliant with RoHS regulations. The resistor has a power dissipation of 200mW and a voltage rating of 125V DC. It is packaged in cut tape and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SMP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cURus, CE |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Cold Resistance | 320mR |
| Depth | 3.05mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | SMP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL SMP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
