
This multi-mode fiber optic transceiver is designed for operation at a peak wavelength of 850nm with maximum data rates of 2.125GBd, 1.25GBd, and 1.0625GBd. It can operate within a supply voltage range of 2 to 3.45 volts, with a typical operating voltage of 2.5 or 3.3 volts. The transceiver features a maximum jitter of 0.13 units and is constructed with a metal package. It is mounted via a snap fit to panel design.
Sign in to ask questions about the BEL SPLC-20-8-1-B-R6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SPLC-20-8-1-B-R6 technical specifications.
| Package Material | Metal |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 2.125GBd|1.25GBd|1.0625GBd |
| Peak Wavelength | 850nm |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.45V |
| Jitter | 0.13(Max)ns |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL SPLC-20-8-1-B-R6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.