Sign in to ask questions about the BEL SPLC-20-9D-2-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SPLC-20-9D-2-B technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 1.485Gbps |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL SPLC-20-9D-2-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.