This isolated DC-DC converter module has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single output with a maximum current of 3.3A and a maximum output voltage of 15V. The module has a depth of 22.76mm and a length of 58.42mm.
BEL SQ24S03150-PS0S technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ24S03150-PS0S to view detailed technical specifications.
No datasheet is available for this part.