The SemiQ SQ24 is a single-output DC-DC converter with a maximum output current of 4A and a maximum output power of 50W. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The converter is isolated with a maximum isolation voltage of 2kV and is available in a surface-mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |