Module DC-DC 1-OUT 12V 4A 50W 8-Pin 1/8-Brick
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SQ24S04120-PS0SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S04120-PS0SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.