Module DC-DC 1-OUT 8V 5.3A 50W 8-Pin 1/8-Brick
BEL SQ24T05080-PAC0 technical specifications.
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.