Module DC-DC 1-OUT 2.5V 15A 50W 8-Pin 1/8-Brick
BEL SQ24T15025-PACPG technical specifications.
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.