Module DC-DC 1-OUT 12V 4A 50W 8-Pin 1/8-Brick
Checking distributor stock and pricing after the page loads.
BEL SQ48T04120-PBCP technical specifications.
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.