This DC/DC converter features a 12V output voltage with a maximum current of 20A and a maximum power dissipation of 240W. The module is isolated with a maximum isolation voltage of 2.25kV. The operating temperature range is from -40°C to 85°C. The converter is RoHS compliant and has a packaging type of bulk.
BEL SQE48T20120-NDB0G technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 94.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 22.76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T20120-NDB0G to view detailed technical specifications.
No datasheet is available for this part.