30A, 3.3V output DC-DC regulated power supply module. Features 36V to 75V input range, 90.5% efficiency, and 99W maximum output power. Includes UVLO, OVP, OCP, OTP, and SCP protection. Isolated design with 2.25kV isolation voltage. Operating temperature range from -40°C to 85°C.
BEL SQE48T30033-NGA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 22.76mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T30033-NGA0G to view detailed technical specifications.
No datasheet is available for this part.