Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SQM48T20012-PBAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SQM48T20012-PBAP technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL SQM48T20012-PBAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.