Module DC-DC 1-OUT 3.3V 25A 62.5W 8-Pin 1/8-Brick
BEL SQM48T20033-NCAPG technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.