Module DC-DC 1-OUT 1.5V 25A 62.5W 8-Pin 1/8-Brick
BEL SQM48T25015-NECP technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.