The BEL SRAH-03E250 is a single-output DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a non-isolated design and is packaged in a surface-mount device (SMD/SMT) format. The converter has an output voltage of 2.5V and an output power of 7.5W, with a maximum output current of 3A. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive.
BEL SRAH-03E250 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Isolation | Non-Isolated |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 7.5W |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.