Conn Telephone/Telecom F 10 POS 2.54mm Crimp RA Thru-Hole 1 Port
Checking distributor stock and pricing after the page loads.
BEL SS-10-NF-A115 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.