This is a 150V clear bronze IDC connector with gold plating, straight orientation, and unshielded shielding. It is packaged in bulk and features a male gender with a flat wire/cable type. The connector is RoHS compliant and has a voltage rating of 150V.
BEL SS-30400-017 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.