
Telecom and Datacom Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 31 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
