This 8-contact cable mount IDC connector features a 1.02mm pitch and is rated for 150V. It has a shielded design and gold-plated contacts. The connector is made of bronze and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the BEL SS-37200-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SS-37200-001 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 37 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-37200-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.