
This 8-contact IDC cable connector features a voltage rating of 150V and a pitch of 1.02mm. It is made of polycarbonate material and has a flammability rating of UL94 V-0. The connector is designed for cable mounting and has a straight orientation. It is not Reach SVHC compliant, but is RoHS compliant. The connector is available in bulk packaging.
BEL SS-39100-011 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 37.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 11.68mm |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.