
Shielded, straight, male modular connector with 8 contacts and 8 positions, designed for telecom and datacom applications. Features gold-plated copper alloy contacts and a UL94 V-0 rated plastic housing. Operates within a temperature range of -40°C to 85°C with a 150V voltage rating. Termination is via crimp for round wire/cable.
BEL SS-39200-011 technical specifications.
| Color | Black, Clear |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Depth | 42.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 13.71mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39200-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.