This 8-contact shielded RJ11 cable mount connector features a copper alloy contact material with gold plating and a clear color. It has a straight orientation and is designed for crimp termination. The connector is RoHS compliant and available in bulk packaging. It has a 1.02mm pitch and is rated for 150V.
BEL SS-39200-023 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39200-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.