
8-position, 1-port female modular connector featuring a straight, through-hole mounting orientation and solder termination. This unshielded jack utilizes copper alloy contacts with gold plating for reliable connectivity. Constructed from black thermoplastic, it offers a 2.03mm pitch and a UL94 V-0 flammability rating, ensuring safety and durability in telecom and datacom applications.
BEL SS-60000-007 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Depth | 16.36mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.49mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
