
Shielded, straight, female modular connector with 8 contacts and 8 positions. Features gold-plated copper alloy contacts and a thermoplastic housing. Designed for through-hole, cable mounting with solder termination and a 2.03mm pitch. This locking jack is RoHS compliant.
BEL SS-60000-008 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.02mm |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.02mm |
| Material | Thermoplastic |
| Mount | Through Hole, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.26mm |
| RoHS | Compliant |
No datasheet is available for this part.