
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
BEL SS-60000-010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
