Shielded, right-angle modular jack with 8 positions and 8 terminals, designed for Cat 6a performance. Features a metal package in silver, copper alloy contacts with gold plating, and through-hole mounting. This single-port connector offers an upward direction for cable exit and is RoHS compliant.
BEL SS-60300-002 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 60300 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-002 to view detailed technical specifications.
No datasheet is available for this part.