
8-position, 1-port, right-angle modular Ethernet jack, featuring a shielded, metal package with a silver finish. This female receptacle utilizes copper alloy contacts with gold plating for reliable connectivity. Designed for through-hole mounting, it offers a solder terminal termination and a locking mechanism for secure engagement. The component is UL94 V-0 flammability rated and RoHS compliant.
BEL SS-60300-004 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Depth | 14.25mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12.73mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60300 |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-004 to view detailed technical specifications.
No datasheet is available for this part.
