
8-position, 1-port, female, right-angle modular connector with a shielded, through-hole PCB mount. Features copper alloy contacts with gold plating and solder termination, designed for telecom and datacom applications. This UL94 V-0 rated component offers a 2.03mm pitch and a depth of 14.25mm.
BEL SS-60300-010 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 14.25mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 12.73mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60300 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-010 to view detailed technical specifications.
No datasheet is available for this part.