
Shielded, right-angle modular jack connector with a metal housing and silver color. Features 8 positions and 1 port, utilizing copper alloy contacts with gold plating for reliable termination via solder. This through-hole mounted component offers user-selectable direction and is RoHS compliant.
BEL SS-60300-014 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | User Selectable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 60300 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-014 to view detailed technical specifications.
No datasheet is available for this part.