
This modular RJ11 connector features 8 positions and is designed for through hole mounting. It has a shielded design and is made from metal with a silver finish. The contact material is copper alloy with a gold plating, and it is RoHS compliant.
BEL SS-60300-016 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 14.48mm |
| Direction | User Selectable |
| Gender | Female |
| Length | 14.33mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-016 to view detailed technical specifications.
No datasheet is available for this part.