BEL SS-60300-017 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 60300 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.