CONN MODULAR JACK F 8 POS SOLDER RA THRU-HOLE
BEL SS-60300-023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60300-023 to view detailed technical specifications.
No datasheet is available for this part.