BEL SS-60300-071 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL SS-60300-071 to view detailed technical specifications.
No datasheet is available for this part.