The SS-60300-102 is an RJ-45 connector with 8 contacts, a terminal pitch of 1.02mm, and a termination method of solder. It has a straight body orientation and is designed for through-hole mounting. This connector is not integrated with magnetics and has a single port.
BEL SS-60300-102 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL SS-60300-102 to view detailed technical specifications.
No datasheet is available for this part.