BEL SS-620606-FF-P1-3-4/ technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SS-620606-FF-P1-3-4/ to view detailed technical specifications.
No datasheet is available for this part.