This 1-port through hole connector features copper alloy contacts with gold plating and operates between -40°C and 85°C. The connector is unshielded and has a solder termination. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 63 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |