Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
BEL SS-640810S-A-NF-1-01-A111 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.34mm |
| Direction | Down |
| Gender | Female |
| Length | 16.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.