
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
BEL SS-641010-NF-A115 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 17.78mm |
| Direction | Down |
| Gender | Male |
| Length | 15.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
