Conn Telephone/Telecom F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port
BEL SS-641010S-A-NF-K1-01 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.