The BEL SS-6446-NF-OST is a modular RJ11 connector with a gold contact plating and a copper alloy contact material. It features a down direction and is designed for through-hole mounting. The connector is unshielded and RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |